| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120087-0096 |
| Series: | 120087 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200870096 444030A10M030 |
| SKU: | MOL120087-0096 |
120087-0096
| Heilind Number: | MOL120087-0096 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120087-0096 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), 24 AWG, PVC Cable, 3.0m (9.84') Length

