| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120087-8380 |
| Series: | 120087 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200878380 444033P02M010 |
| SKU: | MOL120087-8380 |
120087-8380
| Heilind Number: | MOL120087-8380 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120087-8380 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Double-Ended Cordset, 4 Poles, Female (90°) to Male (90°), 24 AWG, PUR/VPC Cable, 1.0m (3.28') Length, PUR Cable Preferred Version in Europe

