| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120087-8562 |
| Series: | 120087 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200878562 484031H08M006 |
| SKU: | MOL120087-8562 |
120087-8562
| Heilind Number: | MOL120087-8562 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120087-8562 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (90°) to Male (Straight), 0.25mm² PUR LS0H Cable, 0.60m (1.97') Length

