| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120087-8565 |
| Series: | 120087 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200878565 484030H08M006 |
| SKU: | MOL120087-8565 |
120087-8565
| Heilind Number: | MOL120087-8565 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120087-8565 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.25mm² PUR LS0H Cable, 0.60m (1.97') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

