| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120087-8749 |
| Series: | 120087 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200878749 444032B41M050 |
| SKU: | MOL120087-8749 |
120087-8749
| Heilind Number: | MOL120087-8749 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120087-8749 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Male (90°), 24 AWG, WSOR Cable, 5.0m (16.40') Length

