| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120087-8758 |
| Series: | 120087 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200878758 443033B41M010 |
| SKU: | MOL120087-8758 |
120087-8758
| Heilind Number: | MOL120087-8758 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120087-8758 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90°) to Male (90°), 24 AWG, WSOR Cable, 1.0m (3.28') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2024 | 513749 - Change to Product. Through a standardization process, all finished product lengths are standardized to one dimension and one Tolerance type. | Download | |||

