| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120088-0004 |
| Series: | 120088 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200880004 |
| SKU: | MOL120088-0004 |
120088-0004
| Heilind Number: | MOL120088-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120088-0004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) with Snap Coupling to Pigtail, 24 AWG, PUR Cable, 10.0m (32.81') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||

