| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120088-0040 |
| Series: | 120088 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200880040 |
| SKU: | MOL120088-0040 |
120088-0040
| Heilind Number: | MOL120088-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120088-0040 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (90°) with Snap Coupling to Pigtail, 24 AWG, PUR Cable, 2.0m (6.56') Length

