| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120088-8128 |
| Series: | 120088 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200888128 |
| SKU: | MOL120088-8128 |
120088-8128
| Heilind Number: | MOL120088-8128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120088-8128 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (90°) with Snap Coupling to Pigtail, 0.25mm² PUR LSOH Cable, 2.0m (6.56') Length

