| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120100-0001 |
| Series: | 120100 |
| Amperage: | 4 A |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Voltage: | 250 V |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Number of Poles: | 5 |
| Component Type: | Micro-Change (M12), PROFIBUS |
| Operating Temperature Range: | -25 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Wire Size: | 22 AWG |
| Coupling Nut Material: | Nickel-plated Brass |
| Part Aliases: | 1201000001 BA5S00-32 |
| SKU: | MOL120100-0001 |
120100-0001
Specifications
Detailed Description
Enhance your connectivity with our Micro-Change (M12) Field Attachable Connector. Designed for seamless integration, this straight female connector features PROFIBUS shielding for optimal performance in industrial environments. With a robust construction and silver-plated brass contacts, it ensures reliable data transmission. Operating in a wide temperature range from -25 to 90°C, it's suitable for various applications. Rated for 4A and 250V, it guarantees efficient power delivery. Its IP67 rating and nickel-plated brass coupling nut provide durability in challenging conditions. Upgrade your circular connectors with this essential component.

