| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120108-0199 |
| Series: | 120108 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1201080199 E11A06011M020 |
| SKU: | MOL120108-0199 |
120108-0199
| Heilind Number: | MOL120108-0199 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120108-0199 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 2.0m (6.56') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2026 | 517663 - Change to Product. Sleeve shld inner hole diameter 7,mm outer diameter 8,5mm This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

