| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120108-0613 |
| Part Aliases: | 1201080613 |
| SKU: | MOL120108-0613 |
120108-0613
| Heilind Number: | MOL120108-0613 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120108-0613 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 65.0m (213.25') Length, 6.10mm (.240") Diameter
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||

