| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120253-0064 |
| Part Aliases: | 1202530064 |
| SKU: | MOL120253-0064 |
120253-0064
| Heilind Number: | MOL120253-0064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120253-0064 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Contrinex Inductive Sensor, M18 Housing, 20mm Operating Distance, Non-embeddable, NPN, NO, 4-pin M12 Connector, 63.5mm Housing Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2027 | 517959 - End of Life LTB 8/31/26 | Download | |||

