| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120254-0002 |
| Part Aliases: | 1202540002 |
| SKU: | MOL120254-0002 |
120254-0002
| Heilind Number: | MOL120254-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120254-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Contrinex Photoelectric Sensor, C12 (13.5 x 21.8mm) Housing, Through-Beam (Receiver), 0 - 2000mm Operating Distance, PNP, Dark-ON, 0.2m 3-wire PVC Cable, 3-pin M8 Connector
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2027 | 517959 - End of Life LTB 8/31/26 | Download | |||

