| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120254-0044 |
| Part Aliases: | 1202540044 |
| SKU: | MOL120254-0044 |
120254-0044
| Heilind Number: | MOL120254-0044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120254-0044 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Contrinex Photoelectric Sensor, C23 (20 x 30mm) Housing, Background Suppression, 10 - 300mm Operating Distance, PNP, Changeover/IOL, Potentiometer Sensitivity Adjustment, 4-pin M8 Connector
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2027 | 517959 - End of Life LTB 8/31/26 | Download | |||

