| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120341-0075 |
| Series: | 120341 |
| Product Name: | Micro-Change (M12) Cat6A |
| Part Aliases: | 1203410075 ER2D2U303 |
| SKU: | MOL120341-0075 |
120341-0075
| Heilind Number: | MOL120341-0075 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120341-0075 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) CAT6A Front Panel-Mount Receptacle, 8 Poles, X-Coded, Female (Straight), 0.0185m (.728") Length

