| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120341-0150 |
| Series: | 120341 |
| Product Name: | Micro-Change (M12) Cat6A |
| Part Aliases: | 1203410150 ER2D2U703 |
| SKU: | MOL120341-0150 |
120341-0150
| Heilind Number: | MOL120341-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120341-0150 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) CAT6A Back Panel-Mount Receptacle, 8 Poles, X-Coded, Female (Straight), 0.0185m (.728") Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2022 | 512938 -Change supplier. Molex is adding a 2nd source for M12 shell. | Download | |||
| 12/12/2022 | 512937 - Change Supplier. Molex Poland is adding a 2nd source for the below listed components. New Supplier TOKAR for hex nut. | Download | |||
| 01/02/2020 | 507530 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

