| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120341-0503 |
| Series: | 120341 |
| Product Name: | Micro-Change (M12) Cat6A |
| Part Aliases: | 1203410503 E26E06020M030 |
| SKU: | MOL120341-0503 |
120341-0503
| Heilind Number: | MOL120341-0503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120341-0503 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) to Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male RJ-45 (Straight), 26 AWG, Green Shielded PUR Cable, 3.0m (9.84') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

