| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120400-0320 |
| Series: | 120400 |
| Product Name: | Ultra-Lock 2.0 (M12) |
| Part Aliases: | 1204000320 |
| SKU: | MOL120400-0320 |
120400-0320
| Heilind Number: | MOL120400-0320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120400-0320 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock 2.0 (M12) Single-Ended Cordset, 8 Poles, A-Coded, Male (90°) to Pigtail, PUR WSOR Cable, 1.0m Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2025 | 515275 - Change to Product. Changing black colorant for over mold material new colorant was defined and qualified by Molex engineering team | Download | |||

