| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120406-0023 |
| Series: | 120406 |
| Product Name: | Ultra-Lock 2.0 (M12) |
| Part Aliases: | 1204060023 |
| SKU: | MOL120406-0023 |
120406-0023
| Heilind Number: | MOL120406-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120406-0023 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock 2.0 (M12) Single-Ended Cordset, 4 Poles, D-Coded, Male (90°) to Pigtail, EtherNet Cat5e TPE Cable, Teal, 1.0m Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2025 | 515275 - Change to Product. Changing black colorant for over mold material new colorant was defined and qualified by Molex engineering team | Download | |||

