| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120406-3001 |
| Series: | 120406 |
| Product Name: | Ultra-Lock 2.0 (M12) |
| Part Aliases: | 1204063001 |
| SKU: | MOL120406-3001 |
120406-3001
| Heilind Number: | MOL120406-3001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120406-3001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Lock 2.0 (M12) Receptacle, 4 Poles, Female (Straight) to Leads, D-Coded, Back Panel Mount, M16 Mounting Threads, 0.30m (11.81") Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2026 | 518011 - Capacity change or tool replacement. a set of packaging tooling is being added. There will be no changes in fit, form or function of products. | Download | |||

