| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121012-0013 |
| Series: | 121012 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 18 mm |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP65, IP67 |
| Orientation: | Straight |
| Number of Poles: | 2 |
| Body Material: | Polypropylene |
| Operating Temperature Range: | -40 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1210120013 B202000N2 |
| SKU: | MOL121012-0013 |
121012-0013
Specifications
Detailed Description
Enhance your connectivity with the mPm DIN Base, featuring a Form A design and B20 Base construction. This two-pole plus ground terminal ensures reliable power transmission, rated for 250V AC and 300V DC. Crafted with a black nitrile gasket and secure screw attachment, it guarantees a durable and watertight seal. The brass contacts with silver plating offer excellent conductivity, while the polypropylene body, along with an IP65/67 rating, ensures reliable performance in harsh environments. Operating temperatures ranging from -40°C to 90°C make it suitable for a variety of applications, meeting RoHS compliance for environmental sustainability. Upgrade your circular DIN connectors with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2024 | 514985 - Change to Product. Due to the obsolescence of current resin DOMAMID 6G30, MOLEX is upgrading the product using a qualified resin with equal properties Akulon K224-G6. The old material will be used for production until the end of stocks. There is enough old material for production until June/July 2024. | Download | |||
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||

