| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121012-0047 |
| Part Aliases: | 1210120047 B222000N2 |
| SKU: | MOL121012-0047 |
121012-0047
| Heilind Number: | MOL121012-0047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 121012-0047 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
mPm DIN Base, Form B-11mm, B22 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket with Screws
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||

