| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121023-0122 |
| Series: | 121023 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 11 mm |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP65, IP67 |
| Orientation: | 90° Angle |
| Number of Poles: | 2 |
| Body Material: | Polypropylene |
| Operating Temperature Range: | -40 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1210230122 C12209N21 |
| SKU: | MOL121023-0122 |
121023-0122
Specifications
Detailed Description
Enhance your industrial connectivity with this mPm DIN Valve Connector, Form B. Featuring PG9 internal threads, 2 Pole Plus Ground Terminal, and a durable black nitrile gasket, it ensures reliable performance in harsh environments. With a voltage rating of 250V AC/300V DC and a current handling capacity of 16A, it meets high-power requirements with ease. The connector's right-angle body orientation and bulk pack mounting option offer convenient installation. Crafted from polypropylene with silver-plated brass contacts, it guarantees both durability and efficient signal transmission. With an IP65/IP67 rating and an operating temperature range of -40 to 90°C, it's suitable for a wide range of applications. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your connectivity solutions with this versatile and robust connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download | |||


