121023-0629

Heilind Number:MOL121023-0629
Manufacturer:Molex
Manufacturer Number:121023-0629
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground, Black Nitrile Gasket, Bulk Pack Mounted

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 121023-0629
Series:121023 - mPm
Amperage:16 A
Connector Type:mPm
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:18 mm
Voltage:250 V AC / 300 V DC
IP Rating:IP65, IP67
Orientation:90° Angle
Number of Poles:3
Body Material:Polypropylene
Operating Temperature Range:-40 - 90 °C
Contact Mating Area Plating:Silver
Part Aliases:1210230629 C81309N21
SKU:MOL121023-0629

Detailed Description

Enhance your connectivity with the mPm DIN Valve Connector, featuring Form A design and PG9 internal threads for secure installation. This connector boasts 3 poles plus ground, ensuring reliable power transmission. Crafted with a durable black nitrile gasket, it offers superior protection in various environments. With a maximum operating temperature of 90°C and a rugged polypropylene body, it's engineered for durability. Silver-plated brass contacts guarantee efficient conductivity, while the IP65/67 rating certifies its resistance to dust and moisture. Suitable for a wide range of applications, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this high-performance solution.