| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121036-0406 |
| Series: | 121036 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1210360406 G850B0P12M006 |
| SKU: | MOL121036-0406 |
121036-0406
| Heilind Number: | MOL121036-0406 |
| Manufacturer: | Molex |
| Manufacturer Number: | 121036-0406 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Brad mPm DIN Form C-Micro 9.4mm to Micro-Change (M12) 5 Pole Cordset, C4 Circuit, Yellow LED, Male (90°) to Male (Straight), 0.50mm² Black PUR Cable, 0.60m (1.97') Length, 24V
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 517433 - Retraction of PCN 516681. Laser printing on the housing will not be introduced as an alternative to Tampo printing for molded cable products | Download | |||
| 10/17/2025 | 516681 - Manufacturing Process Change (Molex). Add laser print as alternative mark | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

