| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121064-1342 |
| Part Aliases: | 1210641342 S19207TC4M1 |
| SKU: | MOL121064-1342 |
121064-1342
| Heilind Number: | MOL121064-1342 |
| Manufacturer: | Molex |
| Manufacturer Number: | 121064-1342 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
mPm DIN Valve Connector, Form C-Micro 9.4mm, PG7 Internal Threads, 2 Pole Plus Ground with C4 Circuit, 230V, Yellow LED, Transparent, Nitrile Profile Gasket and Screw, Mounted, Bulk Pack
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||

