| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121193-0007 |
| Part Aliases: | 1211930007 T05007B30M003 |
| SKU: | MOL121193-0007 |
121193-0007
| Heilind Number: | MOL121193-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 121193-0007 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
"Brad® MX-PTL™ M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Right-Angle, 0.3m Length"
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||

