| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121201-0008 |
| Series: | 121201 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Pitch: | 18 mm |
| Voltage: | 250 V AC/DC |
| IP Rating: | IP65, IP67 |
| Orientation: | 90° Angle |
| Number of Poles: | 2 |
| Body Material: | Polyamide |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1212010008 C28200N0SCN |
| SKU: | MOL121201-0008 |
121201-0008
Specifications
Detailed Description
Enhance your connectivity with this high-performance mPm DIN Valve Connector. Featuring a secure Form A configuration with an external thread, this connector ensures reliable power transmission. With 2 Pole Plus Ground Terminal design, it supports up to 250V AC/DC. The inclusion of a durable black silicone gasket guarantees optimal sealing. Un-Mounted and conveniently bulk-packed, it's ready for seamless integration. Crafted with brass contact material and a polyamide body, it offers durability in various applications. Operating efficiently in temperatures ranging from -40 to 125 °C, it's suitable for diverse environments. With IP65 and IP67 ratings, it provides protection against dust and water ingress. The 90° Angle orientation and silver contact mating area plating further enhance its functionality. Compliant with RoHS regulations, this connector is a reliable choice for industrial and commercial use. Explore our range of Circular DIN Connectors to find the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 09/10/2019 | 506771 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 08/01/2019 | 506485 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

