| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121202-0001 |
| Series: | 121202 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 11 mm |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP65, IP67 |
| Orientation: | 90° Angle |
| Number of Poles: | 2 |
| Body Material: | Polyamide |
| Operating Temperature Range: | -40 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1212020001 C22200N0R |
| SKU: | MOL121202-0001 |
121202-0001
Specifications
Detailed Description
Enhance your industrial connectivity with our mPm DIN Valve Connector, Form B. This high-quality connector features an external thread for secure installation, along with a 2 Pole Plus Ground Terminal designed to meet your power needs. With a voltage rating of 250V AC/300V DC, it ensures reliable performance in various applications. The black Nitrile Gasket provides a tight seal, while the durable construction with Polyamide body material guarantees long-lasting durability. Operating smoothly in temperatures ranging from -40 to 90°C, and boasting an IP65/67 rating for dust and water resistance, this connector is a dependable choice for demanding environments. Upgrade your connectivity setup with the mPm DIN Valve Connector, Form B.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download | |||
| 04/18/2014 | GCM 10628034 - Product Component Change. | Download | |||

