| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121207-0002 |
| Part Aliases: | 1212070002 S28200TC3H0R |
| SKU: | MOL121207-0002 |
121207-0002
| Heilind Number: | MOL121207-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 121207-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with C3 Circuit, 24V, Amber LED, Transparent, Nitrile Gasket
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/17/2025 | 516681 - Manufacturing Process Change (Molex). Add laser print as alternative mark | Download | |||
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 08/01/2019 | 506485 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

