| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130006-1283 |
| Series: | 130006 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300061283 105000A07M050 |
| SKU: | MOL130006-1283 |
130006-1283
| Heilind Number: | MOL130006-1283 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130006-1283 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 20 AWG, Yellow PVC Cable, 5.0m (16.40') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

