| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130006-8179 |
| Part Aliases: | 1300068179 104000B48M020 |
| SKU: | MOL130006-8179 |
130006-8179
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 130010-0868 | Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
| Molex 130017-0023 | Mini-Change Field Attachable, Female Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads | ![]() |
| Molex 130017-0026 | Mini-Change Field Attachable, Male Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads | ![]() |
| Molex 130017-0029 | Mini-Change Field Attachable, Male Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with External Threads | ![]() |
| Molex 130035-0057 | DeviceNet 5 Pole, Tee Female to Male | ![]() |
| Molex 130201-1109 | Mini-Change 7/8"-16 UN External Thread Closure Cap, Zinc Die-Cast with Black Epoxy, with Loop | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2025 | 515275 - Change to Product. Changing black colorant for over mold material new colorant was defined and qualified by Molex engineering team | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||


