| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130006-9046 |
| Series: | 130006 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300069046 104001K12M050 |
| SKU: | MOL130006-9046 |
130006-9046
| Heilind Number: | MOL130006-9046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130006-9046 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (90°) to Straight, 16 AWG, TPE Cable, 5.0m (16.40') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 512619 - Change supplier. Alternative source for cables Due to the instant improvement and to reduce LTs for customers Molex is adding 2nd source suppliers for PNs listed in IAR | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

