| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130010-0103 |
| Series: | 130010 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300100103 115030K13M020 |
| SKU: | MOL130010-0103 |
130010-0103
| Heilind Number: | MOL130010-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130010-0103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 2.0m (6.56') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512078 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about the rearrangement of equipment used to manufacture involved part(s) at site/ location/ premises. This rearrangement will optimize the line layout and improve production output. Involved parts will not change because of this rearrangement. | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

