| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130010-0487 |
| Series: | 130010 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300100487 113030K13M010 |
| SKU: | MOL130010-0487 |
130010-0487
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120066-0382 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90°), 22 AWG, Yellow TPE Cable, 6.0m (19.68') Length | ![]() |
| Molex 120066-1036 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
| Molex 120066-1037 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 4.0m (13.12') Length | ![]() |
| Molex 120066-1043 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 10.0m (32.81') Length | ![]() |
| Molex 120066-1685 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 12.0m (39.37') Length | ![]() |
| Molex 130010-0489 | 113030K13M030 Cord Assembly Mini 3 Pi | ![]() |
| Molex 130010-0496 | 113030K13M180 CORD ASSEMBLY MINI 3 PI | ![]() |
| Molex 130010-0497 | 113030K13M230 CORD ASSEMBLY MINI 3 PI | ![]() |
| Molex 130048-0098 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 4.0m (13.12') Length | ![]() |
| Molex 130048-0107 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 15.0m (49.21') Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2022 | 512619 - Change supplier. Alternative source for cables Due to the instant improvement and to reduce LTs for customers Molex is adding 2nd source suppliers for PNs listed in IAR | Download | |||
| 07/29/2022 | 512078 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about the rearrangement of equipment used to manufacture involved part(s) at site/ location/ premises. This rearrangement will optimize the line layout and improve production output. Involved parts will not change because of this rearrangement. | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
| 07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download | |||
| 12/21/2021 | 510375 - Change Supplier. We would like to qualify a second source for cables 1302100018, 1302090010 with vendor BELDEN to have a steady flow of material if need it. main reason of this second source qualification is actual situation with lead times extension of copper worldwide. | Download | |||
| 12/21/2021 | 510382 - Change Supplier. Molex will qualify Northwire as a second source for cables this qualification will allow molex to have a steady flow of raw materials the main reason for this change is the current situation with lead time extension of 15+ weeks of cooper with actual vendor. | Download | |||
| 09/15/2021 | 510162 - Supplier Change. Current supplier Lead Time increase a lot, add 2nd source for TC-ER cable to mitigate supply risk and reduce supply lead time. no impact to fit form or function. | Download | |||


