| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130010-8041 |
| Series: | 130010 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300108041 115033B21M150 |
| SKU: | MOL130010-8041 |
130010-8041
| Heilind Number: | MOL130010-8041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130010-8041 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change Double-Ended Cordset, 5 Poles, Male (90°) to Female (90°), 16 AWG, Gray PUR Cable, 15.0m (49.21') Length

