| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130011-0028 |
| Series: | 130011 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300110028 |
| SKU: | MOL130011-0028 |
130011-0028
| Heilind Number: | MOL130011-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130011-0028 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change B-Size Double-Ended Cordset, 6 Poles, Male (Straight) to Female (Straight), 16 AWG, PVC Cable, 15.24m (50.0') Length

