| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130013-0534 |
| Series: | 130013 |
| Amperage: | 8 A |
| Connector Type: | Mini-Change |
| Gender: | Male |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Overall Length: | .305 m |
| Voltage: | 600 V AC/DC |
| IP Rating: | IP67 |
| Thread Size: | 1/2-14 |
| Orientation: | 90° Angle |
| Number of Poles: | 5 |
| Cable Type: | UL 1015 |
| Cable Length: | 0.305m |
| Connection Gender: | Male |
| Angle: | Right Angle |
| Keyway Polarization: | Single |
| Operating Temperature Range: | -20 - 105 °C |
| Wire Size: | 16 AWG |
| Coupling Nut Style: | External Thread |
| Part Aliases: | 1300130534 1R5007A20A120 |
| SKU: | MOL130013-0534 |
130013-0534
Specifications
Detailed Description
Easily connect sensors with our Mini-Change A-Size Receptacle. Featuring 5 poles and a 1/2-14 NPT threaded, right-angle design, this male connector ensures secure and efficient power transmission. With an amperage rating of 8 A and a voltage capacity of 600 V AC/DC, it's suitable for various industrial applications. The rugged construction, with an IP67 rating, guarantees reliable performance even in harsh environments. Operating temperature ranging from -20 to 105 °C, coupled with UL 1015 cable compatibility, further enhances its versatility. Trust in the quality and durability of this Mini-Change connector for seamless sensor integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
| 04/27/2021 | 510031 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex juarez plant and consolidate production in molex Guadalajara. no impact to form, fit or function. | Download | |||
| 02/15/2021 | 509462 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex Juarez plant and consolidate production in molex Guadalajara. | Download | |||
| 09/30/2020 | 509206 - Equipment Transfer, Production Transfer or Rearrangement. close Molex juarez plant and consolidate production in molex Guadalajara | Download | |||
| 12/31/2019 | 507555 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 10/07/2019 | 507539 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

