| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130017-0057 |
| Series: | 130017 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300170057 1A4000-34PWR |
| SKU: | MOL130017-0057 |
130017-0057
| Heilind Number: | MOL130017-0057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130017-0057 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change Field Attachable, Female Connector, 4 Pole, Cable Range: 5.08-12.19mm Outside Diameter with Internal Threads
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 130013-0353 | Mini-Change A-Size Receptacle, 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/17/2025 | 516681 - Manufacturing Process Change (Molex). Add laser print as alternative mark | Download | |||
| 04/12/2024 | 514727 - Packaging Method/Quantity Changing. : This letter is to inform you that the part(s) listed in this notice that will undergo changes for Delivery Unit and listed MOQ , SPQ quantities to align with the Site and global delivery units. No physical changes will be made to the product or packaging as a result of this change. | Download | |||


