| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130018-0207 |
| Series: | 130018 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300180207 41212 |
| SKU: | MOL130018-0207 |
130018-0207
| Heilind Number: | MOL130018-0207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130018-0207 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change 4 Pole 90° Adapter, Female to Male
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 517743 - Change Supplier. validate a second source capable of supplying the same material that meet our quality standards for supply chain continuity. | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

