| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130024-0064 |
| Part Aliases: | 1300240064 |
| SKU: | MOL130024-0064 |
130024-0064
| Heilind Number: | MOL130024-0064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130024-0064 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change Single-Ended Cordset, 5 Poles, Male (90°) to DeviceNet Thick (Trunk) Pigtail Cable, 18-15 AWG, 5.0m (15.40') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

