| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130024-0355 |
| Part Aliases: | 1300240355 |
| SKU: | MOL130024-0355 |
130024-0355
| Heilind Number: | MOL130024-0355 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130024-0355 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change Single-Ended Cordset, 5 Poles, Female (90°) to Pigtail, 22 AWG, DeviceNet Thin High Flex Stranded Cable, 1.0m (3.28') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||

