| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130039-0132 |
| Part Aliases: | 1300390132 DND41A-M010 |
| SKU: | MOL130039-0132 |
130039-0132
| Heilind Number: | MOL130039-0132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130039-0132 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DeviceNet D-Net Open with Screws to Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, PVC Cable, 1.0m (3.28') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

