| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130039-0381 |
| Part Aliases: | 1300390381 DND00A-T100 |
| SKU: | MOL130039-0381 |
130039-0381
| Heilind Number: | MOL130039-0381 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130039-0381 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DeviceNet Bulk Thin Cable, 22 AWG Power Pair, 22 AWG Data Pair, Length 100.0m
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||

