| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130041-0013 |
| Series: | 130041 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300410013 |
| SKU: | MOL130041-0013 |
130041-0013
| Heilind Number: | MOL130041-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130041-0013 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail, 18 AWG, PVC Cable, 2.0m (6.56') Length, Nickel (Ni) Plated Brass Coupler
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

