| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130041-0018 |
| Series: | 130041 |
| Product Name: | Mini-Change |
| Part Aliases: | 1300410018 |
| SKU: | MOL130041-0018 |
130041-0018
| Heilind Number: | MOL130041-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130041-0018 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Change A-Size Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 18 AWG, PVC Cable, 10.0m (32.81') Length, Stainless Steel Coupler

