| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130042-0045 |
| Series: | 130042 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1300420045 |
| SKU: | MOL130042-0045 |
130042-0045
| Heilind Number: | MOL130042-0045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130042-0045 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Single-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), Stainless Steel Coupler, 18 AWG, Shielded PVC Cable, 3.00m (9.84') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||

