| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130048-0200 |
| Series: | 130048 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1300480200 E16A03003M050 |
| SKU: | MOL130048-0200 |
130048-0200
| Heilind Number: | MOL130048-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130048-0200 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Female (Straight) to Male RJ-45 (Straight), 24 AWG, PVC Cable, 5.0m (16.40') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2023 | 514377 - Change to Product. Elfa Distrelec informs about EOL of component 1302328002 - STRAIN RELIEF BOOT; 6.5mm; BLACK. The identified alternative part - RND 765-00019. There will be no impact on fit or function.The transition to the new component will be smooth according to the consumption of the current stocks to avoid parts delivery delays. | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

