| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130050-0076 |
| Part Aliases: | 1300500076 ENP1115M010 |
| SKU: | MOL130050-0076 |
130050-0076
| Heilind Number: | MOL130050-0076 |
| Manufacturer: | Molex |
| Manufacturer Number: | 130050-0076 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, Shielded Cable, 1.0m (3.28') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||

